357-028-456-278

Heilind Number:EDA357-028-456-278
Manufacturer:EDAC
Manufacturer Number:357-028-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-456-278

Detailed Description

Upgrade your connectivity with our 357-028-456-278 Card Edge Connector. Designed for high-performance applications, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts providing a total of 28 positions, you can achieve seamless data transfer with ease. The .156-inch pitch and .2-inch row spacing allow for efficient PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to last. Whether you're designing a new system or upgrading an existing one, trust in the quality and precision of our Card Edge Connector for all your connectivity needs.