357-028-457-101

Heilind Number:EDA357-028-457-101
Manufacturer:EDAC
Manufacturer Number:357-028-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-457-101

Detailed Description

Introducing our high-performance Card Edge Connector, 357-028-457-101, designed for seamless and reliable PCB connectivity. With a sleek black finish and constructed with UL 94V-0 Thermoplastic Polyester housing material, this connector not only looks professional but also ensures maximum safety and durability. Featuring a single row design with 28 positions, it offers ample connectivity options for your PCB assembly needs. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing enable precise and secure connections. Perfect for right-angle mounting, this connector is versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in the superior quality and performance of our Card Edge Connector for all your PCB connectivity requirements.