357-028-457-102

Heilind Number:EDA357-028-457-102
Manufacturer:EDAC
Manufacturer Number:357-028-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-457-102

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector offers both durability and high performance. The 28 positions, arranged in a single row with a pitch of .156 inches, ensure efficient signal transmission. Made with copper alloy contacts, it guarantees reliable connectivity even in high-speed applications. Its right-angle mount orientation allows for easy installation, while an operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Trust in this connector for superior quality and seamless integration in your electronic projects.