357-028-457-103

Heilind Number:EDA357-028-457-103
Manufacturer:EDAC
Manufacturer Number:357-028-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-457-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh operating conditions. With a single row layout and 28 positions, it offers ample connectivity options while maintaining a compact design. The contact material, Copper Alloy, guarantees efficient signal transmission, while the right-angle mount orientation allows for flexible installation. Meeting stringent industry standards, this connector is rated for an amperage of 5A and can withstand temperatures ranging from -40 to 105°C, making it ideal for use in diverse environments. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.