357-028-457-104

Heilind Number:EDA357-028-457-104
Manufacturer:EDAC
Manufacturer Number:357-028-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-457-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed to ensure seamless connectivity in your electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in the most demanding environments. With a single row layout and 28 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Perfect for right-angle mounting, this connector operates flawlessly within a wide temperature range of -40 to 105°C. Trust in the quality and dependability of this essential component, a must-have in any electronic assembly project. Elevate your connectivity game with our Card Edge Connector.