357-028-457-107

Heilind Number:EDA357-028-457-107
Manufacturer:EDAC
Manufacturer Number:357-028-457-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-457-107

Detailed Description

Introducing our Card Edge Connector, designed for seamless PCB connections with uncompromising quality. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in the most demanding environments. With a robust amperage rating of 5A, it guarantees efficient power transmission. The 28 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, facilitate precise and secure connections. Made with copper alloy contacts, this connector offers excellent conductivity and longevity. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in extreme conditions. Trust in this essential component for your PCB connectivity needs.