357-028-457-108

Heilind Number:EDA357-028-457-108
Manufacturer:EDAC
Manufacturer Number:357-028-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-457-108

Detailed Description

Introducing our 357-028-457-108 Card Edge Connector, a cutting-edge solution for seamless board-to-board connections. Designed for high performance and durability, this connector is a vital component in electronic assemblies. With its sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both safety and reliability in operation. The 28 copper alloy contacts, with a pitch of .156 inches, guarantee efficient signal transmission. Featuring a single row configuration and right-angle mount orientation, it offers space-saving versatility in PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in the quality and precision of our Card Edge Connector to elevate your electronic designs to the next level.