357-028-457-158

Heilind Number:EDA357-028-457-158
Manufacturer:EDAC
Manufacturer Number:357-028-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-457-158

Detailed Description

Introducing our 357-028-457-158 Card Edge Connector, the sleek and reliable solution for seamless board-to-board connections. Featuring a single row design and 28 positions, this connector offers optimal space efficiency without compromising on performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting durability and efficient power transfer. With a black color and right angle mount orientation, it seamlessly integrates into any PCB setup. The .156-inch pitch and .2-inch row spacing provide precise connectivity, while the 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this high-quality connector for your connectivity needs, available now in our diverse range of board-to-board PCB connectors.