357-028-457-168

Heilind Number:EDA357-028-457-168
Manufacturer:EDAC
Manufacturer Number:357-028-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-457-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. The Copper Alloy contact material ensures reliable conductivity, with a 5A amperage rating for optimal power transmission. Featuring a single row design with 28 positions spaced at a .156-inch pitch, it allows for efficient board-to-board connections. The right-angle mount orientation enhances accessibility in tight spaces, while withstanding temperatures ranging from -40 to 105°C, making it suitable for a variety of environments. Trust in the quality and performance of this connector for your electronic applications.