357-028-457-178

Heilind Number:EDA357-028-457-178
Manufacturer:EDAC
Manufacturer Number:357-028-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-457-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and 28 positions, it offers ample connectivity options for your PCB setups. The copper alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for efficiency, this connector features a right-angle mount orientation, allowing for space-saving and streamlined PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of industrial and commercial applications. Trust in our Card Edge Connector to deliver exceptional connectivity solutions for your electronic projects.