357-028-458-101

Heilind Number:EDA357-028-458-101
Manufacturer:EDAC
Manufacturer Number:357-028-458-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-458-101

Detailed Description

Introducing the 357-028-458-101 Card Edge Connector, a sleek and reliable connectivity solution crafted for optimal performance. Designed with precision in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 28 positions, it offers seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees excellent conductivity, while the right-angle mount orientation allows for convenient installation. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Trust in its quality and efficiency for your PCB connectivity needs.