357-028-458-102

Heilind Number:EDA357-028-458-102
Manufacturer:EDAC
Manufacturer Number:357-028-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-458-102

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connectivity in your electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a single row configuration and 28 positions, it allows for efficient data transfer. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation on PCBs. Its right-angle mount orientation provides flexibility in design. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and functionality to elevate your connectivity solutions.