357-028-458-104

Heilind Number:EDA357-028-458-104
Manufacturer:EDAC
Manufacturer Number:357-028-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-458-104

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless board-to-board connections in electronic systems. Crafted with precision and performance in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 28 positions, it offers ample connectivity possibilities. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is ideal for use in a wide variety of environments. Its right-angle mount orientation provides flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for easy and efficient integration. Trust in this connector to deliver consistent power and data transfer, meeting the demands of today's fast-paced technological landscape.