357-028-458-107

Heilind Number:EDA357-028-458-107
Manufacturer:EDAC
Manufacturer Number:357-028-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-458-107

Detailed Description

Upgrade your electronic connections with our 357-028-458-107 Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 28 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, ensures reliable and efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for seamless integration. Perfect for space-saving applications, its right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity game with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, Card Edge Connectors category.