357-028-458-108

Heilind Number:EDA357-028-458-108
Manufacturer:EDAC
Manufacturer Number:357-028-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-458-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Engineered for optimal performance, this connector features 28 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and easy installation. The contact material, Copper Alloy, ensures excellent conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Its sleek black design and right-angle mount orientation make it both functional and visually appealing. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.