357-028-458-158

Heilind Number:EDA357-028-458-158
Manufacturer:EDAC
Manufacturer Number:357-028-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-458-158

Detailed Description

Introducing our Card Edge Connector, meticulously crafted for optimal performance in your electronic devices. Boasting a sleek black design and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and reliability. With a single row configuration, it offers easy installation and space-saving benefits. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Featuring 28 positions and a right-angle mount orientation, it's perfect for various board-to-board PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have component for professionals seeking top-notch quality and performance in their projects. Trust in its excellence and elevate your electronic designs today.