357-028-458-168

Heilind Number:EDA357-028-458-168
Manufacturer:EDAC
Manufacturer Number:357-028-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-458-168

Detailed Description

Upgrade your PCB connectivity with our 357-028-458-168 Card Edge Connector. Designed for high-performance applications, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a single row layout, 28 positions, and a pitch of .156 inches, it offers seamless connectivity for your circuit boards. Crafted from copper alloy, the contacts guarantee optimal conductivity. The right-angle mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures exceptional performance in any setting. Trust in the 357-028-458-168 for efficient and secure board-to-board connections in your electronic projects.