357-028-458-178

Heilind Number:EDA357-028-458-178
Manufacturer:EDAC
Manufacturer Number:357-028-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-458-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Engineered for reliability, this connector features a single row layout with 28 positions, ideal for compact designs. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, offers excellent conductivity and longevity. This connector is rated for 5 A of power, making it suitable for a wide range of applications. Its right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in extreme conditions. Trust in the quality and performance of our Card Edge Connector for your next project.