357-028-458-201

Heilind Number:EDA357-028-458-201
Manufacturer:EDAC
Manufacturer Number:357-028-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-458-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for durability and reliability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance. With two rows of 28 copper alloy contacts, each rated for 5A, it provides seamless power and data transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in its quality construction and precision engineering to optimize your electronic systems.