357-028-458-202

Heilind Number:EDA357-028-458-202
Manufacturer:EDAC
Manufacturer Number:357-028-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-458-202

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector ( 357-028-458-202). Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each with 28 positions, it offers reliable connectivity for your electronic devices. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the right angle mount orientation allows for seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its 5A amperage and superior construction to meet your connectivity needs with ease. Elevate your PCB design with this essential component, available in the Connectors section of our Products catalog.