357-028-458-203

Heilind Number:EDA357-028-458-203
Manufacturer:EDAC
Manufacturer Number:357-028-458-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-458-203

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, 357-028-458-203. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 28 positions each, it offers ample connectivity options for your circuit board. The copper alloy contacts provide reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a variety of environments. Its right-angle mount orientation ensures a space-saving installation. Trust in this connector to deliver optimal performance and longevity in your electronic systems. Elevate your PCB connectivity with this essential component.