357-028-458-204

Heilind Number:EDA357-028-458-204
Manufacturer:EDAC
Manufacturer Number:357-028-458-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-458-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-458-204

Detailed Description

Introducing our high-performance Card Edge Connector, featuring a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester. Engineered for reliable power transmission, this connector boasts a 5 A amperage capacity, making it ideal for demanding applications. With two rows of copper alloy contacts, offering a total of 28 positions, it ensures seamless connectivity on your PCB. The right-angle mount orientation allows for easy and efficient installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of industries. Trust in its quality and performance for your next project.