357-028-458-212

Heilind Number:EDA357-028-458-212
Manufacturer:EDAC
Manufacturer Number:357-028-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-458-212

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-028-458-212. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, delivering a reliable 5A current, this connector is perfect for high-speed data transmission. Its .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Boasting 28 positions, it offers ample connectivity options. The right-angle mount orientation saves space and allows for efficient cable management. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your design with this essential component from our extensive range of board-to-board PCB connectors.