357-028-458-258

Heilind Number:EDA357-028-458-258
Manufacturer:EDAC
Manufacturer Number:357-028-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-458-258

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Designed for high-speed data transmission, this black connector ensures secure and reliable contact. With a current rating of 5A, it can handle power-hungry devices with ease. The housing is made of UL 94V-0 Thermoplastic Polyester, providing durability and fire resistance. Featuring two rows of 28 positions each, this connector offers ample connectivity options. The contact material is copper alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it's suitable for a wide range of applications. Whether you need to connect boards at a right angle or parallel orientation, this connector can accommodate both. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for harsh environments. Trust in our Card Edge Connector for seamless and efficient PCB connections.