357-028-458-278

Heilind Number:EDA357-028-458-278
Manufacturer:EDAC
Manufacturer Number:357-028-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-458-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of applications. This sleek and durable connector features a double row configuration with 28 positions, ensuring ample connectivity options. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation. The connector's robust construction, with a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, guarantees reliability even in demanding environments. Its sleek black finish adds a touch of sophistication to any circuit board setup. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to deliver optimal performance under varying conditions. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, trust in the quality and efficiency of our Card Edge Connector to keep your connections secure and seamless. Elevate your PCB design with this essential component, available now in our comprehensive range of connectors and accessories.