357-028-459-101

Heilind Number:EDA357-028-459-101
Manufacturer:EDAC
Manufacturer Number:357-028-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-459-101

Detailed Description

Introducing our 357-028-459-101 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With a single row design and 28 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 5A. Designed for easy integration, the connector boasts a right-angle mount orientation and a pitch of .156 inches, with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial and commercial settings. Trust in the 357-028-459-101 for seamless connectivity and optimal performance.