357-028-459-102

Heilind Number:EDA357-028-459-102
Manufacturer:EDAC
Manufacturer Number:357-028-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-459-102

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its single-row configuration features 28 copper alloy contacts, each capable of handling up to 5 A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Trust in this connector for efficient and secure board-to-board connections in your electronic assemblies. Elevate your connectivity standards with this essential component.