357-028-459-103

Heilind Number:EDA357-028-459-103
Manufacturer:EDAC
Manufacturer Number:357-028-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-459-103

Detailed Description

Introducing our high-performance Card Edge Connector, essential for seamless board-to-board PCB connections. Designed for optimal functionality and durability, this connector boasts a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring compliance with industry safety standards. With a single row configuration, it offers 28 positions for versatile connectivity. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Its right-angle mount orientation and a pitch of .156 inches ensure easy installation and efficient space utilization. Trust in this connector for exceptional performance and longevity in all your electronic applications.