357-028-459-107

Heilind Number:EDA357-028-459-107
Manufacturer:EDAC
Manufacturer Number:357-028-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-459-107

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, 357-028-459-107. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 5A, it can handle power-intensive applications with ease. The copper alloy contact material guarantees reliable conductivity, while the precise pitch of .156 inches and row spacing of .2 inches allow for seamless integration into your setup. Boasting 28 positions in a single row configuration, this connector offers ample connectivity options. Its right-angle mount orientation makes it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in our Card Edge Connector to deliver superior connectivity for your PCB projects.