357-028-459-108

Heilind Number:EDA357-028-459-108
Manufacturer:EDAC
Manufacturer Number:357-028-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-459-108

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration into your electronic systems, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 28 positions, it provides ample connectivity for your devices. The Copper Alloy contact material guarantees reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for efficient data transfer. Its right angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector to deliver optimal performance and longevity for your PCB applications.