357-028-459-112

Heilind Number:EDA357-028-459-112
Manufacturer:EDAC
Manufacturer Number:357-028-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-459-112

Detailed Description

Upgrade your PCB connectivity with our Black Card Edge Connector, featuring a sleek design and high-performance functionality. With a compact pitch of .156 inches and a row spacing of .2 inches, this connector allows for efficient and secure board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments, while the Copper Alloy contacts provide excellent conductivity. Designed for convenience, the connector has a right angle mount orientation, making it easy to install and saving valuable space on your PCB. With 28 positions available, you have ample room for multiple connections. Plus, with an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our high-quality Card Edge Connector to meet your connectivity needs with precision and reliability.