357-028-459-158

Heilind Number:EDA357-028-459-158
Manufacturer:EDAC
Manufacturer Number:357-028-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-459-158

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-028-459-158. Designed for optimal performance, this black connector features a single row layout with 28 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and secure contact. The housing is made of UL 94V-0 rated Thermoplastic Polyester, guaranteeing durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity for up to 5A of current. Its right-angle mount orientation saves space and facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in our high-quality connector to power your devices with efficiency and stability.