357-028-459-178

Heilind Number:EDA357-028-459-178
Manufacturer:EDAC
Manufacturer Number:357-028-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-459-178

Detailed Description

Introducing our Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing superior strength and heat resistance. With a single row design and 28 positions, it offers ample connectivity options for your PCB projects. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for applications requiring a 5A current, this connector operates flawlessly even in harsh environments, with an impressive temperature range of -40 to 105°C. Its right-angle mount orientation offers flexibility in placement, making it ideal for compact designs. Trust in this essential component for seamless and efficient board connectivity in your next project.