357-028-459-202

Heilind Number:EDA357-028-459-202
Manufacturer:EDAC
Manufacturer Number:357-028-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-459-202

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity for up to 28 positions at a pitch of .156 inches. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in any environment. Trust in this connector to deliver 5A of power with precision and efficiency, making it the perfect choice for your board-to-board PCB connections. Elevate your electronic designs with this essential component from our extensive range of connectors.