357-028-459-203

Heilind Number:EDA357-028-459-203
Manufacturer:EDAC
Manufacturer Number:357-028-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-459-203

Detailed Description

Introducing our Card Edge Connector, designed for seamless integration in your PCB assembly. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety in any application. With two rows of copper alloy contacts offering 28 positions, this connector provides ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in the quality and performance of our Card Edge Connector for all your board-to-board PCB connection needs.