357-028-459-204

Heilind Number:EDA357-028-459-204
Manufacturer:EDAC
Manufacturer Number:357-028-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-459-204

Detailed Description

Enhance connectivity within your PCB assembly with our high-performance Card Edge Connector ( 357-028-459-204). Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows and 28 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for efficient PCB assembly. Rated for an impressive 5A current, this connector is suitable for a wide range of applications. From industrial machinery to consumer electronics, trust in its performance even in harsh environments with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component from our comprehensive lineup of PCB connectors.