357-028-459-207

Heilind Number:EDA357-028-459-207
Manufacturer:EDAC
Manufacturer Number:357-028-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-459-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliability and longevity even in demanding environments. With a sleek black finish, it not only looks sleek but also offers easy identification on circuit boards. Featuring two rows and 28 positions, it allows for efficient data transmission with a contact material of Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Trust in this connector for secure and efficient board-to-board connections in your electronic designs.