357-028-459-212

Heilind Number:EDA357-028-459-212
Manufacturer:EDAC
Manufacturer Number:357-028-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-459-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demanding connectivity needs of modern electronic devices. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also complies with stringent safety standards. Featuring two rows of 28 positions, it offers ample connectivity options for your PCB assembly. The contact material, made from Copper Alloy, guarantees reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are assured. Its right-angle mount orientation adds versatility to installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environmental conditions. Trust in the 357-028-459-212 Card Edge Connector for seamless and dependable board-to-board connections in your electronic designs.