357-028-459-258

Heilind Number:EDA357-028-459-258
Manufacturer:EDAC
Manufacturer Number:357-028-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-459-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. With a sleek black finish, it not only offers functionality but also adds a touch of sophistication to your design. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it allows for efficient power and signal transmission. The right-angle mount orientation and 28 positions provide flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees usability in diverse applications. Trust in this connector for optimal connectivity and durability in your electronic projects.