357-028-459-268

Heilind Number:EDA357-028-459-268
Manufacturer:EDAC
Manufacturer Number:357-028-459-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-459-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-459-268

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. This sleek black connector features a double-row layout with 28 positions, ensuring efficient data transfer in your electronic systems. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it offers superior insulation and protection. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Trust in this essential component for seamless board-to-board connections, available now in our comprehensive range of PCB connectors. Upgrade your setup today with the best in quality and performance.