357-028-459-278

Heilind Number:EDA357-028-459-278
Manufacturer:EDAC
Manufacturer Number:357-028-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-459-278

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector ( 357-028-459-278). Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 5 A and copper alloy contacts, it guarantees reliable power transmission. Featuring two rows of 28 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. Its right angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in this connector for efficient and secure board-to-board connections in your electronic designs.