357-028-460-201

Heilind Number:EDA357-028-460-201
Manufacturer:EDAC
Manufacturer Number:357-028-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-460-201

Detailed Description

Upgrade your PCB connectivity with our 357-028-460-201 Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of high-quality Copper Alloy contacts, it ensures reliable conductivity at a rated amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 28 positions, perfect for intricate circuitry. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in any environment. Trust in this essential component for seamless board-to-board connections in your electronic projects.