357-028-460-202

Heilind Number:EDA357-028-460-202
Manufacturer:EDAC
Manufacturer Number:357-028-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-460-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision and durability in mind, this connector boasts a sleek black color and is engineered to deliver optimal conductivity with a current rating of 5 A. The housing, made of UL 94V-0 rated Thermoplastic Polyester, ensures superior safety and reliability in operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, this connector offers a total of 28 positions for versatile connectivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Trust in this essential component for your PCB connectivity needs, available in our comprehensive lineup of quality connectors.