357-028-460-203

Heilind Number:EDA357-028-460-203
Manufacturer:EDAC
Manufacturer Number:357-028-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-460-203

Detailed Description

Introducing our high-performance Card Edge Connector, featuring a sleek black design that enhances visual appeal while delivering exceptional functionality. With a robust amperage rating of 5 A, this connector is perfect for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and reliability. The two rows of Copper Alloy contacts ensure secure and efficient connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With 28 positions, this connector offers ample connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it is suitable for a wide range of environments. Ideal for use in various electronic devices, this Card Edge Connector is a must-have component for your PCB assembly projects. Trust in its quality and performance to elevate your designs.