357-028-460-207

Heilind Number:EDA357-028-460-207
Manufacturer:EDAC
Manufacturer Number:357-028-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-460-207

Detailed Description

Introducing the 357-028-460-207 Card Edge Connector, a versatile and reliable solution for your PCB connection needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers seamless connectivity for up to 28 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Ideal for a variety of applications, this connector is a must-have in the world of electronic manufacturing. Trust in the 357-028-460-207 to deliver exceptional quality and efficiency every time.