357-028-460-208

Heilind Number:EDA357-028-460-208
Manufacturer:EDAC
Manufacturer Number:357-028-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-460-208

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic devices. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers a total of 28 positions with a pitch of .156 inches, allowing for precise and secure connections. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in various applications, from consumer electronics to industrial machinery. Trust in this essential component for your PCB assembly needs, guaranteed to deliver optimal performance every time.