357-028-460-212

Heilind Number:EDA357-028-460-212
Manufacturer:EDAC
Manufacturer Number:357-028-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-460-212

Detailed Description

Introducing our 357-028-460-212 Card Edge Connector, the essential link for seamless PCB connections in any electronic assembly. Designed for high-performance applications, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it guarantees reliable signal transmission. Featuring 28 positions, this connector offers ample connectivity options for your circuit boards. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Trust in the quality and functionality of our Card Edge Connector, a standout choice in the realm of PCB connectivity.