357-028-460-258

Heilind Number:EDA357-028-460-258
Manufacturer:EDAC
Manufacturer Number:357-028-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-460-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. Engineered for optimal conductivity and durability, this connector features 28 positions across two rows, ensuring efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees superior safety and reliability. Crafted with copper alloy contacts, it ensures low resistance and maximum signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its sleek black design adds a touch of sophistication to any electronic device. Trust our Card Edge Connector to deliver exceptional performance, meeting the demands of even the most complex PCB assemblies.