357-028-500-268

Heilind Number:EDA357-028-500-268
Manufacturer:EDAC
Manufacturer Number:357-028-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-500-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-500-268

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with safety standards. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring 28 positions with a pitch of .156 inches, this connector facilitates efficient data transfer. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your devices with this essential component.