357-028-501-104

Heilind Number:EDA357-028-501-104
Manufacturer:EDAC
Manufacturer Number:357-028-501-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-501-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-501-104

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features 28 positions in a single row, perfect for seamless board-to-board connections. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure attachment. The contact material, made of Copper Alloy, guarantees efficient conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.